Part Details for 3084 by Adafruit Industries
Overview of 3084 by Adafruit Industries
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3084
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1528-1698-ND
|
DigiKey | MINI ALUMINUM HEAT SINK FOR RASP Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
428 In Stock |
|
$0.9500 | Buy Now |
DISTI #
485-3084
|
Mouser Electronics | Raspberry Pi Accessories Mini Aluminum Heat Sink for RasPi 3 | 5209 |
|
$0.9500 | Buy Now |
DISTI #
70929450
|
RS | Mini Aluminum Heat Sink for Raspberry Pi - 13 x 13 x 3mm | Adafruit Industries 3084 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$0.9500 | RFQ |
Part Details for 3084
3084 CAD Models
3084 Part Data Attributes:
|
3084
Adafruit Industries
Buy Now
|
Compare Parts:
3084
Adafruit Industries
|
Samacsys Manufacturer | Adafruit |