Part Details for 3084-2240-00 by MACOM
Overview of 3084-2240-00 by MACOM
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Agriculture Technology
Medical Imaging
Electronic Manufacturing
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PCV-2-224-05L | Coilcraft Inc | General Purpose Inductor, 220uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT | |
PCV-0-224-03L | Coilcraft Inc | General Purpose Inductor, 220uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT |
Price & Stock for 3084-2240-00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 3084-2240-00 | 2 |
|
$102.6000 / $108.0000 | Buy Now |
|
Quest Components | 3084-2240-00 | 1 |
|
$70.2000 | Buy Now |
Part Details for 3084-2240-00
3084-2240-00 CAD Models
3084-2240-00 Part Data Attributes
|
3084-2240-00
MACOM
Buy Now
Datasheet
|
Compare Parts:
3084-2240-00
MACOM
RF Connector Adapter, N-SMA, Panel Mount, Female-Female, Jack-jack
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | M/A-COM TECHNOLOGY SOLUTIONS INC | |
Reach Compliance Code | compliant | |
Adapter Style | N-SMA | |
Additional Feature | VSWR MAX AT 12.4GHZ: 1.12 | |
Body/Shell Style | JACK-JACK | |
Connector Type | RF CONNECTOR ADAPTER | |
Contact Gender | FEMALE-FEMALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | TFE | |
MIL Conformance | NO | |
Manufacturer Series | 3084 | |
Operating Frequency-Max | 15 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | YES | |
VSWR | 1.18 |