Part Details for 3082P-1-504LF by Bourns Inc
Overview of 3082P-1-504LF by Bourns Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Agriculture Technology
Medical Imaging
Electronic Manufacturing
Entertainment and Gaming
Price & Stock for 3082P-1-504LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32K7521
|
Newark | Trimmer-1/2 Rectangular Mt Cermet Rohs Compliant: Yes |Bourns 3082P-1-504LF RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.0300 / $16.8800 | Buy Now |
DISTI #
3082P-1-504LF-ND
|
DigiKey | TRIMMER 500KOHM 0.3W PC PIN SIDE Min Qty: 50 Lead time: 8 Weeks Container: Tube | Temporarily Out of Stock |
|
$19.7636 | Buy Now |
DISTI #
3082P-1-504LF
|
Avnet Americas | Res Cermet Trimmer 500K Ohm 10% 3/10W 10(Elec)/12(Mech)Turn 1.91mm (13.72 X 2.5 X 3.8mm) Pin Thru-Hole Tube - Rail/Tube (Alt: 3082P-1-504LF) RoHS: Compliant Min Qty: 50 Package Multiple: 25 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$15.2875 / $17.3666 | Buy Now |
DISTI #
652-3082P-1-504LF
|
Mouser Electronics | Trimmer Resistors - Through Hole 1/2" RECT MT CERMET TRIMMER RoHS: Compliant | 0 |
|
$18.9400 / $19.7600 | Order Now |
DISTI #
73646167
|
RS | TRIMMER-1/2in RECT MT CERMET | Bourns 3082P-1-504LF RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$21.2100 / $24.9500 | RFQ |
|
Onlinecomponents.com | Res Cermet Trimmer 500K Ohm 10% 0.3W 10(Elec)/12(Mech)Turns 1.91mm (13.72 X 2.5 X 3.8mm) Pin Thru-Hole Tube RoHS: Compliant | 0 |
|
$16.5600 / $23.5200 | Buy Now |
|
Master Electronics | Res Cermet Trimmer 500K Ohm 10% 0.3W 10(Elec)/12(Mech)Turns 1.91mm (13.72 X 2.5 X 3.8mm) Pin Thru-Hole Tube RoHS: Compliant | 0 |
|
$16.5600 / $23.5200 | Buy Now |
Part Details for 3082P-1-504LF
3082P-1-504LF CAD Models
3082P-1-504LF Part Data Attributes
|
3082P-1-504LF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
3082P-1-504LF
Bourns Inc
RESISTOR, TRIMMER, CERMET, 10 TURN(S), 500000ohm, 1/2 INCH, RECTANGULAR, 3 PINS, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | 1/2 INCH, RECTANGULAR, 3 PINS, ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.50 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Bourns | |
Actuator Orientation | HORIZONTAL | |
Actuator Type | SCREW | |
Construction | Sealed | |
Ganging Number | 1 | |
JESD-609 Code | e3 | |
Lead Diameter | 0.41 mm | |
Lead Length | 6.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 10 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 3.8 mm | |
Package Length | 12.7 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | PCB Mount | |
Package Width | 2.92 mm | |
Packing Method | Tube | |
Rated Power Dissipation (P) | 0.3 W | |
Rated Temperature | 85 °C | |
Resistance | 500000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | TRIMMER | |
Rotational Angle | 3600 deg | |
Surface Mount | NO | |
Technology | CERMET | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE | |
Tolerance | 10% | |
Working Voltage | 400 V |