Part Details for 30823521 by nVent Schroff
Overview of 30823521 by nVent Schroff
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 30823521
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1439-30823521-ND
|
DigiKey | REAR PANEL COMPAC 6UX84HP Min Qty: 2 Lead time: 1 Weeks Container: Bulk | Temporarily Out of Stock |
|
$71.8200 | Buy Now |
DISTI #
70461705
|
RS | Rear Panel 19-Inch, 6U, 84hp, Ventilated, Grey, Aluminum | nVent SCHROFF 30823521 RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Container: Bulk | 0 |
|
$58.3000 / $75.7100 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$51.6000 | Buy Now |
DISTI #
30823521
|
Avnet Abacus | Rear Panel Aluminum 452.1mm Depth (Alt: 30823521) RoHS: Compliant Min Qty: 2 Package Multiple: 2 Lead time: 6 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |