There are no models available for this part yet.
Overview of 3082 by Woodhead Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CA3082 | Rochester Electronics LLC | Small Signal Bipolar Transistor | |
LPS5030-823MLC | Coilcraft Inc | General Purpose Inductor, 82uH, 20%, 1 Element, Ferrite-Core, SMD, 1919, ROHS COMPLIANT | |
LPS5030-823MLB | Coilcraft Inc | General Purpose Inductor, 82uH, 20%, 1 Element, Ferrite-Core, SMD, 1919, ROHS COMPLIANT |
Price & Stock for 3082 by Woodhead Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
47AJ2006
|
Newark | Portable Outlet Deep Box |Molex/woodhead 3082 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$144.6400 / $170.0200 | Buy Now | |
Onlinecomponents.com | Super-Safeway Multiple Outlet Box, Extended Depth, 2-Sided, F2 Cord Grip RoHS: Compliant |
1 Partner Stock |
|
$141.5300 / $158.1000 | Buy Now | ||
Master Electronics | Super-Safeway Multiple Outlet Box, Extended Depth, 2-Sided, F2 Cord Grip RoHS: Compliant |
1 Partner Stock |
|
$141.5300 / $158.1000 | Buy Now |