Part Details for 3081CJ by Davies Molding LLC
Overview of 3081CJ by Davies Molding LLC
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3081CJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AC7208
|
Newark | Icbar Blk M8X1.25X1.18[30] Ps Rohs Compliant: Yes |Davies Molding 3081CJ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 83 |
|
$0.6970 | Buy Now |
DISTI #
3081CJ-ND
|
DigiKey | KNOB SMOOTH THERMOPLASTIC Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
100 In Stock |
|
$1.4500 / $1.6500 | Buy Now |
DISTI #
5164-3081CJ
|
Mouser Electronics | Knobs & Dials Bar/T 57x37x19 | 0 |
|
$2.5000 | Order Now |
DISTI #
71619187
|
RS | 57mm Diameter Thermoplastic Bar/T Knob M8x1.25 Projecting Stud | Davies Molding 3081CJ RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$3.3700 / $3.6600 | RFQ |
|
Onlinecomponents.com | Icbar~blk~m8x1.25x1.18[30] Ps RoHS: Compliant | 0 |
|
$1.6800 / $3.1000 | Buy Now |
DISTI #
67013882
|
Verical | 3081CJ Min Qty: 72 Package Multiple: 1 | Americas - 83 |
|
$1.1915 | Buy Now |
Part Details for 3081CJ
3081CJ CAD Models
3081CJ Part Data Attributes
|
3081CJ
Davies Molding LLC
Buy Now
|
Compare Parts:
3081CJ
Davies Molding LLC
|
Samacsys Manufacturer | Davies Molding |