Part Details for 30818289 by nVent Schroff
Overview of 30818289 by nVent Schroff
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 30818289
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1439-30818289-ND
|
DigiKey | FRONT PANEL 3U 21HP Min Qty: 5 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$15.2080 | Buy Now |
|
Onlinecomponents.com | Front Panels, Unshielded With Height 128.4Mm RoHS: Compliant |
39 In Stock |
|
$21.2000 | Buy Now |
DISTI #
30818289
|
Avnet Abacus | Front Panel Aluminum Pre-Anodised 21 HP Width (Alt: 30818289) RoHS: Compliant Min Qty: 5 Package Multiple: 5 Lead time: 6 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Front Panels, Unshielded With Height 128.4Mm RoHS: Compliant |
39 In Stock |
|
$21.2000 | Buy Now |