Part Details for 30818281 by nVent Schroff
Overview of 30818281 by nVent Schroff
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 30818281
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70294034
|
RS | Unshielded Front Panel, Aluminum, 3Ux12 HP, for VME, VME64x, & cPCI Applications | nVent SCHROFF 30818281 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 15 |
|
$8.3600 / $11.7800 | Buy Now |
|
Onlinecomponents.com | Access Front Panel Unshielded |
46 In Stock |
|
$7.7400 | Buy Now |
DISTI #
30818281
|
Avnet Abacus | Front Panel Unshielded Aluminum 12 HP Width 3 U Height (Alt: 30818281) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 6 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Access Front Panel Unshielded |
46 In Stock |
|
$7.7400 | Buy Now |