Part Details for 3081-YL005 by Alpha Wire
Overview of 3081-YL005 by Alpha Wire
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CA3081F | Rochester Electronics LLC | Small Signal Bipolar Transistor | |
M30812MC-XXXGP | Renesas Electronics Corporation | 32-bit Microcomputers (Non Promotion), , / | |
2308-1HPGGI | Renesas Electronics Corporation | 3.3V Zero Delay Clock Multiplier |
Price & Stock for 3081-YL005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Hook-up Wire 10AWG 4.83mm Tinned Copper - Yellow - 600V - 30.48m (100ft)/Spool RoHS: Compliant |
1 In Stock 6 Factory Stock |
|
$338.2100 / $412.5400 | Buy Now |
DISTI #
3081-YL005
|
TME | Wire, HookUp Wire, stranded, Cu, 10AWG, PVC, yellow, 600V, 30.5m Min Qty: 1 | 2 |
|
$102.8300 / $150.8200 | Buy Now |
|
Master Electronics | Hook-up Wire 10AWG 4.83mm Tinned Copper - Yellow - 600V - 30.48m (100ft)/Spool RoHS: Compliant |
1 In Stock 6 Factory Stock |
|
$338.2100 / $412.5400 | Buy Now |