Part Details for 3081-BK001 by Alpha Wire
Overview of 3081-BK001 by Alpha Wire
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3081-BK001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Hook-up Wire 10AWG 4.83mm Tinned Copper Black 600V - 304.8m (1000ft)/Spool RoHS: Compliant |
6 In Stock |
|
$2,006.4600 / $2,174.8400 | Buy Now |
|
Onlinecomponents.com | Hook-up Wire 10AWG 4.83mm Tinned Copper Black 600V - 304.8m (1000ft)/Spool RoHS: Compliant |
1 In Stock |
|
$1,781.7400 / $1,949.1600 | Buy Now |
|
Master Electronics | Hook-up Wire 10AWG 4.83mm Tinned Copper Black 600V - 304.8m (1000ft)/Spool RoHS: Compliant |
1 In Stock |
|
$1,781.7400 / $1,949.1600 | Buy Now |