Part Details for 3081 RD001 by Alpha Wire
Overview of 3081 RD001 by Alpha Wire
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CA3081F | Rochester Electronics LLC | Small Signal Bipolar Transistor | |
M30812MC-XXXGP | Renesas Electronics Corporation | 32-bit Microcomputers (Non Promotion), , / | |
2308-1HPGGI | Renesas Electronics Corporation | 3.3V Zero Delay Clock Multiplier |
Price & Stock for 3081 RD001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92F6741
|
Newark | Hook Up Wire, 1000Ft, 10Awg, Copper, Red, Jacket Material:Pvc, Jacket Color:Red, Wire Gauge:10Awg, Conductor Area Csa:5.37Mm², Reel Length (Imperial):1000Ft, Reel Length (Metric):305M, Operating Temperature Max:105°C, Product Range:-Rohs Compliant: Yes |Alpha Wire 3081 RD001 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 0 |
|
$1,923.4800 | Buy Now |
DISTI #
A3081R-1000-ND
|
DigiKey | HOOK-UP STRND 10AWG RED 1000' Min Qty: 1 Lead time: 4 Weeks Container: Spool |
2 In Stock |
|
$1,853.7867 / $2,008.1400 | Buy Now |
DISTI #
602-3081-1000-03
|
Mouser Electronics | Hook-up Wire 10AWG 105/30 PVC 1000ft SPOOL RED RoHS: Compliant | 1 |
|
$2,039.6800 / $2,195.5300 | Buy Now |
DISTI #
70136119
|
RS | Hook-Up Wire: 10 AWG, 105/30, 0.032 in., 0.094 in., -20 degC, 105 degC, 600 V | Alpha Wire 3081 RD001 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Lead time: 7 Weeks, 0 Days Container: ft. Coil | 0 |
|
$2,088.4700 | RFQ |
Part Details for 3081 RD001
3081 RD001 CAD Models
3081 RD001 Part Data Attributes
|
3081 RD001
Alpha Wire
Buy Now
|
Compare Parts:
3081 RD001
Alpha Wire
|
Samacsys Manufacturer | Alpha Wire |