Part Details for 3081 LGR by OBO BETTERMANN GmbH & Co KG
Overview of 3081 LGR by OBO BETTERMANN GmbH & Co KG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CA3081F | Rochester Electronics LLC | Small Signal Bipolar Transistor |
Price & Stock for 3081 LGR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
OBO-2124254
|
TME | Fixing clamp, Cable P-clips, ØBundle : 15÷25mm, W: 17mm, L: 51mm Min Qty: 10 | 110 |
|
$0.7400 / $0.9700 | Buy Now |