Part Details for 30809671 by nVent Schroff
Overview of 30809671 by nVent Schroff
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 30809671
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1439-30809671-ND
|
DigiKey | RF PLUG IN UNIT 21HP 160MM Min Qty: 5 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$60.9980 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$45.5000 | Buy Now |
DISTI #
30809671
|
Avnet Abacus | (Alt: 30809671) RoHS: Compliant Min Qty: 5 Package Multiple: 5 Lead time: 6 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |