Part Details for 30807481 by nVent Schroff
Overview of 30807481 by nVent Schroff
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 30807481
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1439-1267-ND
|
DigiKey | FRONT PANEL 3U 4HP (ANODIZED) Min Qty: 10 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$8.8920 | Buy Now |
DISTI #
71376740
|
RS | Subrack, Accessory, FRT PNL 3UX4HP | nVent SCHROFF 30807481 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$8.7200 / $9.1300 | RFQ |
|
Onlinecomponents.com | Front Panel Aluminum Anodized |
45 In Stock |
|
$6.7100 | Buy Now |
DISTI #
76837666
|
Verical | Front Panel Aluminum Anodized Min Qty: 8 Package Multiple: 4 Date Code: 2332 | Americas - 44 |
|
$8.7256 | Buy Now |
DISTI #
30807481
|
Avnet Abacus | PEN30807481 (Alt: 30807481) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 0 Weeks, 6 Days | Abacus - 0 |
|
Buy Now |