Part Details for 3080-2240-00 by TE Connectivity
Overview of 3080-2240-00 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3080-2240-00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87K2361
|
Newark | Rf/Coaxial Adapter, Sma Jack-N Jack, Convert From Coax Type:Sma, Convert From Gender:Jack, Convert To Coax Type:N, Convert To Gender:Jack, Adapter Body Style:Straight Adapter, Impedance:-, Connector Type:Inter Series Coaxial Rohs Compliant: Yes |Amp Te Connectivity 3080-2240-00 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
571-3080-2240-00
|
Mouser Electronics | RF Adapters - Between Series ADAPTER N JK/SMA JK RoHS: Compliant | 9 |
|
$65.7800 / $79.0400 | Buy Now |
|
Onlinecomponents.com | Conn SMA-Type N Adapter RCP/RCP ST Panel Mount Gold RoHS: Compliant |
32 In Stock |
|
$59.6800 / $74.2700 | Buy Now |
DISTI #
69897380
|
Verical | Conn SMA-Type N Adapter ST Panel Mount F/F Gold Min Qty: 1 Package Multiple: 1 | Americas - 20 |
|
$82.7024 / $93.1870 | Buy Now |
DISTI #
65682699
|
Verical | Conn SMA-Type N Adapter ST Panel Mount F/F Gold Min Qty: 1 Package Multiple: 1 | Americas - 2 |
|
$64.6700 / $65.8900 | Buy Now |
|
Quest Components | FEMALE-FEMALE, RF STRAIGHT ADAPTER, JACK-JACK | 1 |
|
$50.7000 | Buy Now |
|
Quest Components | FEMALE-FEMALE, RF STRAIGHT ADAPTER, JACK-JACK | 1 |
|
$199.2674 | Buy Now |
DISTI #
1057341-1
|
TTI | RF Adapters - Between Series N -SMA ST J/J-BSA F/H RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1 Container: Each | Americas - 0 |
|
$61.6600 | Buy Now |
|
Master Electronics | Conn SMA-Type N Adapter RCP/RCP ST Panel Mount Gold RoHS: Compliant |
32 In Stock |
|
$59.6800 / $74.2700 | Buy Now |
Part Details for 3080-2240-00
3080-2240-00 CAD Models
3080-2240-00 Part Data Attributes:
|
3080-2240-00
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3080-2240-00
TE Connectivity
FEMALE-FEMALE, RF STRAIGHT ADAPTER, JACK-JACK
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.80.00 | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Adapter Style | OSM-OSN | |
Body/Shell Style | JACK-JACK | |
Connector Type | RF STRAIGHT ADAPTER | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE-FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | COAX | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Contacts:Side 1 | 1 | |
Number of Contacts:Side 2 | 1 | |
Number of Ports | 1 | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Shell Material | STAINLESS STEEL | |
Total Number of Contacts | 1 |