There are no models available for this part yet.
Overview of 3080 RD005 by Alpha Wire
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CA3080AE-G | Rochester Electronics LLC | Replacement for Intersil part number CA3080AE. Buy from authorized manufacturer Rochester Electronics. | |
LM3080N | Rochester Electronics LLC | Operational Amplifier, 1 Func, 6000uV Offset-Max, BIPolar, PDIP8, 0.300 INCH, PLASTIC, DIP-8 | |
CA3080M | Rochester Electronics LLC | Operational Amplifier, 1 Func, 6000uV Offset-Max, BIPolar, PDSO8, PACKAGE-8 |
Price & Stock for 3080 RD005 by Alpha Wire
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
92F9336
|
Newark | Hook Up Wire, 100Ft, 12Awg, Copper, Red, 600V, Jacket Material:Pvc, Jacket Color:Red, Wire Gauge:12Awg, Conductor Area Csa:3.29Mmâ², Reel Length (Imperial):100Ft, Reel Length (Metric):30.5M, Operating Temperature Max:105°C Rohs Compliant: Yes |Alpha Wire 3080 RD005 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Date Code: 1 Container: SPOOL | 4 |
|
$222.8500 | Buy Now | |
DISTI #
A3080R-100-ND
|
DigiKey | HOOK-UP STRND 12AWG RED 100' Min Qty: 1 Lead time: 3 Weeks Container: Spool |
42 In Stock |
|
$207.4664 / $261.0100 | Buy Now | |
DISTI #
602-3080-100-03
|
Mouser Electronics | Hook-up Wire 12AWG 65/30 PVC 100ft SPOOL RED RoHS: Compliant | 0 |
|
$209.3800 / $270.4400 | Order Now | |
DISTI #
70136078
|
RS | Hook-Up Wire 12 AWG, 7x32, 0.032 in., 0.094 in., -20 degC, 105 degC, 600 V | Alpha Wire 3080 RD005 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Lead time: 5 Weeks, 0 Days Container: ft. Coil | 3 |
|
$234.6200 / $263.6200 | Buy Now | |
DISTI #
3080-RD005
|
TME | Wire, HookUp Wire, stranded, Cu, 12AWG, PVC, red, 600V, 30.5m, 100ft Min Qty: 1 | 3 |
|
$73.2100 / $107.3800 | Buy Now |
CAD Models for 3080 RD005 by Alpha Wire
Part Data Attributes for 3080 RD005 by Alpha Wire
3080 RD005
Alpha Wire
|
|
---|---|
Samacsys Manufacturer
|
Alpha Wire
|
Want to compare parts?
-
3080 RD005Alpha WireVS
-