Part Details for 308 by Platt Luggage
Overview of 308 by Platt Luggage
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 308
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4896-308-ND
|
DigiKey | 308 BLOW MOLDED CASE Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
5 In Stock |
|
$59.0000 | Buy Now |
|
Onlinecomponents.com | Base Mount, cast iron, 5 lbs, 6.75 D x 7.5 W, mount holes, mount hdwe incl | PanaVise 308 | 0 |
|
$39.9300 / $46.0800 | Buy Now |