Part Details for 308 by CEC Industries Ltd
Overview of 308 by CEC Industries Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 308
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03M1857
|
Newark | Lamp, Incandescent, Ba15D, 28V, 18.76W, Supply Voltage:28V, Lamp Base Type:Ba15D, Bulb Size:S-8, Mscp:21, Average Bulb Life:300H, Product Range:-, Power Rating:18.76W Rohs Compliant: Yes |Cec Industries 308 (Alternate Part Number: 729315308006 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9410 / $1.8100 | Buy Now |
DISTI #
4895-308-ND
|
DigiKey | Box of 10 S8 DC BAY 28V .67A 21C Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
13 In Stock |
|
$17.1800 | Buy Now |