There are no models available for this part yet.
Overview of 308-31220 by HellermannTyton
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SIT9121AI-2D3-XXN31.220000 | SiTime | 1 to 220 MHz, ±10 to ±50 ppm Differential XO |
Price & Stock for 308-31220 by HellermannTyton
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
75Y5173
|
Newark | Heat Shrink Tubing, 12.7Mm, Black, Shrink Ratio:3:1, I.d. Supplied - Imperial:0.5", I.d. Supplied - Metric:12.7Mm, Shrink Tubing/Boot Colour:Black, Length - Imperial:6", Length - Metric:152.4Mm, I.d. Recovered Max - Imperial:0.157"rohs Compliant: Yes |Hellermanntyton 308-31220 RoHS: Compliant Min Qty: 1 Package Multiple: 10 Date Code: 0 Container: Pack | 0 |
|
Buy Now | ||
DISTI #
71380836
|
RS | Heat Shrink Tubing, HIS-3-Bag, 3:1 Shrink Ratio, 1/2", 12.7/4.0 Dia, PO, Black | HellermannTyton 308-31220 RoHS: Compliant Min Qty: 1 Package Multiple: 10 Container: Package | 0 |
|
$3.5000 / $3.7700 | RFQ |
CAD Models for 308-31220 by HellermannTyton
Part Data Attributes for 308-31220 by HellermannTyton
308-31220
HellermannTyton
|
|
---|---|
Samacsys Manufacturer
|
HELLERMANNTYTON
|
Want to compare parts?
-
308-31220HellermannTytonVS
-