Part Details for 308-30603 by HellermannTyton
Overview of 308-30603 by HellermannTyton
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
G800LQ306032HR | Amphenol Communications Solutions | Board mount - Header Plug - Pin Header 2.54mm Pitch Vertical,1x2Pin,Matte TIN,LCP,6.0mm*2.5mm*3.0mm | |
G832MC130603322HR | Amphenol Communications Solutions | 0.80mm Board-to-Board 100Ω Connector, Pitch 0.8mm, Height 5.7 mm, 60 Positions, Dual Row, BTB Vertical Plug SMT, 8u\\ Gold White. | |
G832ME130603322HR | Amphenol Communications Solutions | Pitch 0.8mm, Height 5.7 mm, 60 Positions, Dual Row, BTB Vertical Plug SMT, 8u\\ Gold White |
Price & Stock for 308-30603
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48W5857
|
Newark | Heat Shrink, Clear, 6Mm, 5M, Shrink Ratio:3:1, I.d. Supplied - Imperial:0.236", I.d. Supplied - Metric:6Mm, Shrink Tubing/Boot Colour:Transparent, Length - Imperial:16.4Ft, Length - Metric:5M, I.d. Recovered Max - Imperial:0.079", Rohs Compliant: Yes |Hellermanntyton 308-30603 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4 |
|
$20.5700 / $26.3900 | Buy Now |
DISTI #
HIS-3-6/2-CL
|
TME | Heat shrink sleeve, 3: 1, 6mm, L: 5m, transparent, reel Min Qty: 1 | 0 |
|
$32.2200 / $40.0000 | RFQ |
Part Details for 308-30603
308-30603 CAD Models
308-30603 Part Data Attributes
|
308-30603
HellermannTyton
Buy Now
|
Compare Parts:
308-30603
HellermannTyton
|
Samacsys Manufacturer | HELLERMANNTYTON |