Part Details for 308-12400 by HellermannTyton
Overview of 308-12400 by HellermannTyton
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 308-12400
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35M1063
|
Newark | H/Shrink Tubing, His-A, 24Mm, Black, Shrink Ratio:3:1, I.d. Supplied - Imperial:0.944", I.d. Supplied - Metric:24Mm, Shrink Tubing/Boot Colour:Black, Length - Imperial:9.84Ft, Length - Metric:3M, I.d. Recovered Max - Rohs Compliant: Yes |Hellermanntyton 308-12400 Min Qty: 1 Package Multiple: 3 Date Code: 0 Container: SPOOL | 0 |
|
$40.1900 / $47.9500 | Buy Now |
DISTI #
HISA-24/8-PEX-BK
|
TME | Heat shrink sleeve, glued, 3: 1, 24mm, L: 3m, black, -55÷125°C Min Qty: 1 | 0 |
|
$28.9900 / $35.2100 | RFQ |
DISTI #
91F1505
|
Bürklin Elektronik | Heatshrink tubing, 3:1, (24/8 mm), polyolefine, cross-linked, black Min Qty: 1 | 2 |
|
$51.0207 / $65.0961 | Buy Now |
Part Details for 308-12400
308-12400 CAD Models
308-12400 Part Data Attributes:
|
308-12400
HellermannTyton
Buy Now
|
Compare Parts:
308-12400
HellermannTyton
|
Samacsys Manufacturer | HELLERMANNTYTON |