Part Details for 308-10900 by HellermannTyton
Overview of 308-10900 by HellermannTyton
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 308-10900
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35M1062
|
Newark | H/Shrink Tubing, His-A, 9Mm, Black, Shrink Ratio:3:1, I.d. Supplied - Imperial:0.354", I.d. Supplied - Metric:9Mm, Shrink Tubing/Boot Colour:Black, Length - Imperial:16.4Ft, Length - Metric:5M, I.d. Recovered Max - Imperial:0.118", rohs Compliant: Yes |Hellermanntyton 308-10900 Min Qty: 1 Package Multiple: 5 Date Code: 0 Container: SPOOL | 326 |
|
$30.0400 / $35.8400 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$4.4900 / $9.4200 | Buy Now | |
DISTI #
HIS-A-9/3-BK
|
TME | Heat shrink sleeve, 3: 1, 9mm, L: 5m, black Min Qty: 1 | 8 |
|
$29.9200 / $37.1400 | Buy Now |
DISTI #
91F1502
|
Bürklin Elektronik | Heatshrink tubing, 3:1, (9/3 mm), polyolefine, cross-linked, black Min Qty: 1 | 5 |
|
$41.0833 / $52.4200 | Buy Now |
Part Details for 308-10900
308-10900 CAD Models
308-10900 Part Data Attributes:
|
308-10900
HellermannTyton
Buy Now
|
Compare Parts:
308-10900
HellermannTyton
|
Samacsys Manufacturer | HELLERMANNTYTON |