Part Details for 308-10300 by HellermannTyton
Overview of 308-10300 by HellermannTyton
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 308-10300
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35M1060
|
Newark | H/Shrink Tubing, His-A, 3Mm, Black, Shrink Ratio:3:1, I.d. Supplied - Imperial:0.118", I.d. Supplied - Metric:3Mm, Shrink Tubing/Boot Colour:Black, Length - Imperial:32.81Ft, Length - Metric:10M, I.d. Recovered Max - Rohs Compliant: Yes |Hellermanntyton 308-10300 Min Qty: 1 Package Multiple: 10 Date Code: 0 Container: SPOOL | 98 |
|
$43.8600 / $51.3600 | Buy Now |
DISTI #
HISA-3/1-PEX-BK
|
TME | Heat shrink sleeve, glued, 3: 1, 3mm, L: 10m, black, -55÷125°C Min Qty: 1 | 12 |
|
$28.8800 / $35.0700 | Buy Now |
DISTI #
91F1500
|
Bürklin Elektronik | Heatshrink tubing, 3:1, (3/1 mm), polyolefine, cross-linked, black Min Qty: 1 | 3 |
|
$50.6408 / $64.6028 | Buy Now |
Part Details for 308-10300
308-10300 CAD Models
308-10300 Part Data Attributes:
|
308-10300
HellermannTyton
Buy Now
|
Compare Parts:
308-10300
HellermannTyton
|
Samacsys Manufacturer | HELLERMANNTYTON |