Part Details for 307C1366BHLAB by Vishay Cera-Mite
Overview of 307C1366BHLAB by Vishay Cera-Mite
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 307C1366BHLAB
307C1366BHLAB CAD Models
307C1366BHLAB Part Data Attributes
|
307C1366BHLAB
Vishay Cera-Mite
Buy Now
Datasheet
|
Compare Parts:
307C1366BHLAB
Vishay Cera-Mite
RESISTOR, TEMPERATURE DEPENDENT, PTC, 70 ohm, THROUGH HOLE MOUNT
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Package Shape | DISK PACKAGE | |
Resistance | 70 Ω | |
Resistor Type | PTC THERMISTOR | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Thermistor Application | HEATING ELEMENT | |
Tolerance | 25% |