Part Details for 307XC103E by CTS Corporation
Overview of 307XC103E by CTS Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 307XC103E
307XC103E CAD Models
307XC103E Part Data Attributes:
|
307XC103E
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
307XC103E
CTS Corporation
Potentiometer, Cermet, 0.3W, 10000ohm, 100V, 25% +/-Tol, -250,250ppm/Cel, 2714
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CTS CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.50 | |
Construction | Slot Adjust | |
Lead Length | 3 mm | |
Manufacturer Series | 307 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -25 °C | |
Package Height | 8.4 mm | |
Package Length | 6.8 mm | |
Package Style | PCB Mount | |
Package Width | 3.5 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.3 W | |
Resistance | 10000 Ω | |
Resistor Type | POTENTIOMETER | |
Rotational Angle | 240 deg | |
Series | 307 | |
Size Code | 2714 | |
Technology | CERMET | |
Temperature Coefficient | 250 ppm/°C | |
Tolerance | 25% | |
Working Voltage | 100 V |