Part Details for 307M-01I by Integrated Device Technology Inc
Overview of 307M-01I by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
307M-02LFT | Renesas Electronics Corporation | Serially Programmable Clock Source | |
307M-02ILF | Renesas Electronics Corporation | Serially Programmable Clock Source | |
307M-02ILFT | Renesas Electronics Corporation | Serially Programmable Clock Source |
Part Details for 307M-01I
307M-01I CAD Models
307M-01I Part Data Attributes
|
307M-01I
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
307M-01I
Integrated Device Technology Inc
Clock Generator, 200MHz, PDSO16, 0.150 INCH, SOIC-16
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | SOIC | |
Package Description | 0.150 INCH, SOIC-16 | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 9.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Clock Frequency-Max | 200 MHz | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 240 | |
Primary Clock/Crystal Frequency-Nom | 50 MHz | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, OTHER |
Alternate Parts for 307M-01I
This table gives cross-reference parts and alternative options found for 307M-01I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 307M-01I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
307M-01IT | Clock Generator, 200MHz, PDSO16, 0.150 INCH, SOIC-16 | Integrated Device Technology Inc | 307M-01I vs 307M-01IT |
ICS307M-01 | Clock Generator, 200MHz, PDSO16, 0.150 INCH, SOIC-16 | Integrated Device Technology Inc | 307M-01I vs ICS307M-01 |
ICS307M-01T | Clock Generator, 200MHz, CMOS, PDSO16, 0.150 INCH, SOIC-16 | Integrated Device Technology Inc | 307M-01I vs ICS307M-01T |
307M-01LFT | Clock Generator, 200MHz, PDSO16, 0.150 INCH, ROHS COMPLIANT, SOIC-16 | Integrated Device Technology Inc | 307M-01I vs 307M-01LFT |
ICS307M-01IT | Clock Generator, 180MHz, CMOS, PDSO16, 0.150 INCH, SOIC-16 | Integrated Device Technology Inc | 307M-01I vs ICS307M-01IT |
ICS307M-01ILFT | Clock Generator, 180MHz, CMOS, PDSO16, 0.150 INCH, SOIC-16 | Integrated Device Technology Inc | 307M-01I vs ICS307M-01ILFT |
ICS307M-01I | Clock Generator, 180MHz, CMOS, PDSO16, 0.150 INCH, SOIC-16 | Integrated Device Technology Inc | 307M-01I vs ICS307M-01I |
ICS307M-01LF | Clock Generator, 200MHz, CMOS, PDSO16, 0.150 INCH, SOIC-16 | Integrated Device Technology Inc | 307M-01I vs ICS307M-01LF |