There are no models available for this part yet.
Overview of 307E-207-2110 by Methode Electronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADM3307EACPZ | Analog Devices | 15kV ESD, +2.7V TO 3.6V SERIAL | |
ADM3307EARUZ | Analog Devices | 15kV ESD, +2.7V TO 3.6V SERIAL | |
ADM3307EARUZ-REEL | Analog Devices | 15kV ESD, +2.7V TO 3.6V SERIAL |
CAD Models for 307E-207-2110 by Methode Electronics Inc
Part Data Attributes for 307E-207-2110 by Methode Electronics Inc
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
METHODE ELECTRONICS INC
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Additional Feature
|
WITHOUT LEGS OR HOOKS
|
Body Breadth
|
0.25 inch
|
Body Depth
|
0.45 inch
|
Body Length
|
1.086 inch
|
Body/Shell Style
|
RECEPTACLE
|
Connector Type
|
BOARD CONNECTOR
|
Contact Finish Mating
|
SN-PB ON NI
|
Contact Finish Termination
|
TIN/LEAD OVER NICKEL
|
Contact Gender
|
MALE
|
Contact Material
|
BRASS
|
Contact Pattern
|
RECTANGULAR
|
Contact Resistance
|
5 mΩ
|
Contact Style
|
SQ PIN-SKT
|
Dielectric Withstanding Voltage
|
1500VAC V
|
Filter Feature
|
NO
|
Insertion Force-Max
|
8.896 N
|
Insulation Resistance
|
500000000000 Ω
|
Insulator Color
|
NATURAL
|
Insulator Material
|
GLASS FILLED PBT-POLYESTER
|
Mating Contact Pitch
|
0.156 inch
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mounting Option 1
|
LOCKING
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number Of PCB Rows
|
1
|
Number of Rows Loaded
|
1
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-40 °C
|
Option
|
GENERAL PURPOSE
|
PCB Contact Pattern
|
RECTANGULAR
|
Polarization Key
|
POLARIZED HOUSING
|
Rated Current (Signal)
|
7 A
|
Reference Standard
|
UL
|
Terminal Length
|
0.188 inch
|
Terminal Pitch
|
3.962 mm
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
7
|
UL Flammability Code
|
94V-0
|
Withdrawl Force-Min
|
0.556 N
|
Alternate Parts for 307E-207-2110
This table gives cross-reference parts and alternative options found for 307E-207-2110. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 307E-207-2110, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
309F-007-2010 | Board Connector, 7 Contact(s), 1 Row(s), Male, Straight Bottom Mount, 0.156 inch Pitch, Solder Terminal, Black Insulator, Receptacle | Methode Electronics Inc | 307E-207-2110 vs 309F-007-2010 |
306E-007-2105 | Board Connector, 7 Contact(s), 1 Row(s), Male, Straight Bottom Mount, 0.156 inch Pitch, Solder Terminal, Natural Insulator, Receptacle | Methode Electronics Inc | 307E-207-2110 vs 306E-007-2105 |
3098-207-2105 | Board Connector, 7 Contact(s), 1 Row(s), Male, Straight Bottom Mount, 0.156 inch Pitch, Solder Terminal, Black Insulator, Receptacle | Methode Electronics Inc | 307E-207-2110 vs 3098-207-2105 |
3072-007-2011 | Board Connector, 7 Contact(s), 1 Row(s), Male, Straight Bottom Mount, 0.156 inch Pitch, Solder Terminal, Natural Insulator, Receptacle | Methode Electronics Inc | 307E-207-2110 vs 3072-007-2011 |
300F-207-3010 | Board Connector, 7 Contact(s), 1 Row(s), Male, Straight Bottom Mount, 0.156 inch Pitch, Solder Terminal, Natural Insulator, Receptacle | Methode Electronics Inc | 307E-207-2110 vs 300F-207-3010 |
3060-007-2011 | Board Connector, 7 Contact(s), 1 Row(s), Male, Straight Bottom Mount, 0.156 inch Pitch, Solder Terminal, Natural Insulator, Receptacle | Methode Electronics Inc | 307E-207-2110 vs 3060-007-2011 |
3008-207-2005 | Board Connector, 7 Contact(s), 1 Row(s), Male, Straight Bottom Mount, 0.156 inch Pitch, Solder Terminal, Natural Insulator, Receptacle | Methode Electronics Inc | 307E-207-2110 vs 3008-207-2005 |
3098-007-2010 | Board Connector, 7 Contact(s), 1 Row(s), Male, Straight Bottom Mount, 0.156 inch Pitch, Solder Terminal, Black Insulator, Receptacle | Methode Electronics Inc | 307E-207-2110 vs 3098-007-2010 |
307F-007-3011 | Board Connector, 7 Contact(s), 1 Row(s), Male, Straight Bottom Mount, 0.156 inch Pitch, Solder Terminal, Natural Insulator, Receptacle | Methode Electronics Inc | 307E-207-2110 vs 307F-007-3011 |
3000-007-3111 | Board Connector, 7 Contact(s), 1 Row(s), Male, Straight Bottom Mount, 0.156 inch Pitch, Solder Terminal, Natural Insulator, Receptacle | Methode Electronics Inc | 307E-207-2110 vs 3000-007-3111 |