Part Details for 3079-GY005 by Alpha Wire
Overview of 3079-GY005 by Alpha Wire
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MP-64RJ4528GY-005 | Amphenol Cables on Demand | Amphenol MP-64RJ4528GY-005 Slim Category-6 (Thin CAT6) UTP 28-AWG Network Patch Cable (550-MHz) with Snagless RJ45 Connectors - Yellow 5ft | |
CA3079 | Rochester Electronics LLC | Analog Circuit, 1 Func, PDIP14, PACKAGE-14 | |
10130796-001LF | Amphenol Communications Solutions | Pwr TwinBlade® Cable Assemblies, Power Connectors, 25mm. |
Price & Stock for 3079-GY005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Hook-up Wire 14AWG 3.61mm Tinned Copper - Green/Yellow - 600V Spool - 30.48m (100ft)/Spool RoHS: Compliant |
20 In Stock |
|
$96.4600 / $103.0400 | Buy Now |
DISTI #
3079-GY005
|
TME | Wire, HookUp Wire, stranded, Cu, 14AWG, PVC, green-yellow, 600V Min Qty: 1 | 3 |
|
$41.3400 / $60.6300 | Buy Now |
|
Master Electronics | Hook-up Wire 14AWG 3.61mm Tinned Copper - Green/Yellow - 600V Spool - 30.48m (100ft)/Spool RoHS: Compliant |
20 In Stock |
|
$96.4600 / $103.0400 | Buy Now |