Part Details for 3079 VI001 by Alpha Wire
Overview of 3079 VI001 by Alpha Wire
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3079 VI001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85K9785
|
Newark | Hook Up Wire, 1000Ft 14Awg Copper Violet, Jacket Material:Pvc, Jacket Color:Purple, Wire Gauge:14Awg, Conductor Area Csa:2.09Mm², Reel Length (Imperial):1000Ft, Reel Length (Metric):305M, Operating Temperature Max:105°C Rohs Compliant: Yes |Alpha Wire 3079 VI001 Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 0 |
|
$594.6600 | Buy Now |
DISTI #
3079VI001-ND
|
DigiKey | HOOK-UP STRND 14AWG VIOLET Min Qty: 1000 Lead time: 3 Weeks Container: Spool |
1000 In Stock |
|
$0.5364 | Buy Now |
DISTI #
602-3079-1000-10
|
Mouser Electronics | Hook-up Wire 14AWG 41/30 PVC 1000ft SPOOL VIOLET RoHS: Compliant | 0 |
|
$597.6200 / $637.1300 | Order Now |
DISTI #
70136019
|
RS | Hook-Up Wire, 14 AWG, 41x30, 0.032 in., 0.094 in., -20 degC, 105 degC, 600 V | Alpha Wire 3079 VI001 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: ft. Coil | 0 |
|
$637.1300 | RFQ |
DISTI #
ALP3079-VIO-1000FT
|
Heilind Electronics | 3079 VIOLET 1000 FT | Americas - 750 in Stock |
|
$0.8908 / $0.9191 | Buy Now |
DISTI #
3079-VI001
|
TME | Wire, HookUp Wire, stranded, Cu, 14AWG, PVC, violet, 600V, 305m Min Qty: 1 | 0 |
|
$231.8400 / $331.2000 | RFQ |
DISTI #
ALP3079-VIO-1000FT
|
Interstate Connecting Components | 3079 VIOLET 1000 FT | 250 |
|
$0.8908 / $0.9191 | Buy Now |
Part Details for 3079 VI001
3079 VI001 CAD Models
3079 VI001 Part Data Attributes
|
3079 VI001
Alpha Wire
Buy Now
|
Compare Parts:
3079 VI001
Alpha Wire
|
Samacsys Manufacturer | Alpha Wire |