Part Details for 3078990881 by Fair-Rite Products Corp
Overview of 3078990881 by Fair-Rite Products Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3078990881
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51M8323
|
Newark | 78 Rod, 4Mm, 30Mm, Outer Diameter:4Mm, Product Length:30Mm, Inner Diameter:-, Frequency Min:50Khz, Frequency Max:25Mhz, Impedance:-, Product Range:- Rohs Compliant: Yes |Fair-Rite 3078990881 Min Qty: 5400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3180 | Buy Now |
DISTI #
1934-1569-ND
|
DigiKey | FERRITE CORE ROD 78 Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
4406 In Stock |
|
$0.2900 / $0.6900 | Buy Now |
DISTI #
623-3078990881
|
Mouser Electronics | Ferrite Cores & Accessories 78 ROD 30mm 4mm RoHS: Compliant | 1818 |
|
$0.2900 / $0.6900 | Buy Now |
|
Onlinecomponents.com | Ferrite Core Antenna/RFID Rods 78-Material RoHS: Compliant | 0 |
|
$0.2234 / $0.4569 | Buy Now |