Part Details for 3078990831 by Fair-Rite Products Corp
Overview of 3078990831 by Fair-Rite Products Corp
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3078990831
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52Y1584
|
Newark | Ferrite Core, Cylindrical, 1Mm, Outer Diameter:-, Product Length:10Mm, Inner Diameter:1Mm, Frequency Min:-, Frequency Max:-, Impedance:-, Product Range:- Rohs Compliant: Yes |Fair-Rite 3078990831 Min Qty: 36000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0560 | Buy Now |
DISTI #
1934-1020-ND
|
DigiKey | FERRITE CORE ROD 78 Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
13137 In Stock |
|
$0.0418 / $0.1300 | Buy Now |
DISTI #
623-3078990831
|
Mouser Electronics | Ferrite Cores & Accessories 78 ROD .039" X .394" RoHS: Compliant | 14655 |
|
$0.0420 / $0.1700 | Buy Now |
|
Onlinecomponents.com | Ferrite Core Antenna/RFID Rods 78-Material RoHS: Compliant |
7500 In Stock |
|
$0.0303 / $0.0635 | Buy Now |
DISTI #
51619292
|
Verical | Ferrite Core Antenna/RFID Rods 78-Material RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Date Code: 1852 | Americas - 7500 |
|
$0.0644 / $0.0882 | Buy Now |
|
Master Electronics | Ferrite Core Antenna/RFID Rods 78-Material RoHS: Compliant |
7500 In Stock |
|
$0.0303 / $0.0635 | Buy Now |