Part Details for 3077 GY001 by Alpha Wire
Overview of 3077 GY001 by Alpha Wire
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MP-64RJ4528GY-001 | Amphenol Cables on Demand | Amphenol MP-64RJ4528GY-001 Slim Category-6 (Thin CAT6) UTP 28-AWG Network Patch Cable (550-MHz) with Snagless RJ45 Connectors - Yellow 1ft | |
ISL83077EIBZA | Renesas Electronics Corporation | ±15kV ESD Protected, 3.3V, Full Fail-safe, Low Power, High Speed or Slew Rate Limited, RS-485/RS-422 Transceivers | |
RJH3077DPK-E | Renesas Electronics Corporation | Insulated-Gate Bipolar Transistors (IGBT) |
Price & Stock for 3077 GY001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85K9778
|
Newark | Hook Up Wire, 1000Ft, 16Awg, Copper, Green/Yellow, Jacket Material:Pvc, Jacket Color:Green, Yellow, Wire Gauge:16Awg, Conductor Area Csa:1.326Mm², Reel Length (Imperial):1000Ft, Reel Length (Metric):305M, Voltage Rating:600V Rohs Compliant: Yes |Alpha Wire 3077 GY001 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 0 |
|
$529.5700 | Buy Now |
DISTI #
A2104E-1000-ND
|
DigiKey | HOOK-UP STRND 16AWG GRN/YW 1000' Min Qty: 1 Lead time: 4 Weeks Container: Spool |
22 In Stock |
|
$448.6124 / $535.2000 | Buy Now |
DISTI #
602-3077-1000-28
|
Mouser Electronics | Hook-up Wire 16AWG 26/30 PVC 1000ft SPOOL GRN/YLW RoHS: Compliant | 6 |
|
$452.1700 / $505.2900 | Buy Now |
DISTI #
70136033
|
RS | Hook-Up Wire,16 AWG,26/30 Strand,-20 to 105C PVC insulated, Green/Yellow Stripe | Alpha Wire 3077 GY001 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: ft. Coil | 0 |
|
$497.7300 / $541.0100 | RFQ |
DISTI #
3077-GY001
|
TME | Wire, HookUp Wire, stranded, Cu, 16AWG, PVC, green-yellow, 600V Min Qty: 1 | 3 |
|
$189.4500 / $270.6500 | Buy Now |
Part Details for 3077 GY001
3077 GY001 CAD Models
3077 GY001 Part Data Attributes
|
3077 GY001
Alpha Wire
Buy Now
|
Compare Parts:
3077 GY001
Alpha Wire
|
Samacsys Manufacturer | Alpha Wire |