Part Details for 3076033 by Phoenix Contact
Overview of 3076033 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Healthcare
Agriculture Technology
Robotics and Drones
Price & Stock for 3076033
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3076033-ND
|
DigiKey | CONN TERM BLK FEED THRU 12-26AWG Min Qty: 50 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.4900 | Buy Now |
DISTI #
651-3076033
|
Mouser Electronics | DIN Rail Terminal Blocks UTI 2 5-L/LB RoHS: Compliant | 0 |
|
$4.5400 / $6.0200 | Order Now |
|
Onlinecomponents.com | Installation level terminal block - Screw connection - cross section: 0.2 mm² - 4 mm² - AWG: 24 - 12 - width: 5.2 mm - color: gray - mounting type: NS 35/7,5 - NS 35/15 | 0 |
|
$4.2800 / $6.2400 | Buy Now |
DISTI #
000000000004968562
|
Sager | DIN Rail Terminal Blocks UTI 2 5-L/LB Min Qty: 50 | 0 |
|
$5.2700 / $5.6800 | Buy Now |
|
Dynamic Solutions GmbH | Installation level terminal block | 500 |
|
RFQ | |
|
Master Electronics | Installation level terminal block - Screw connection - cross section: 0.2 mm² - 4 mm² - AWG: 24 - 12 - width: 5.2 mm - color: gray - mounting type: NS 35/7,5 - NS 35/15 | 0 |
|
$4.2800 / $6.2400 | Buy Now |
Part Details for 3076033
3076033 CAD Models
3076033 Part Data Attributes:
|
3076033
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
3076033
Phoenix Contact
Modular Terminal Block
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK |