Part Details for 3076029 by Phoenix Contact
Overview of 3076029 by Phoenix Contact
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Security and Surveillance
Aerospace and Defense
Healthcare
Renewable Energy
Robotics and Drones
Price & Stock for 3076029
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AK1268
|
Newark | Terminal Block, Uti 2,5-Pe/L/L |Phoenix Contact 3076029 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.7600 / $5.7400 | Buy Now |
DISTI #
277-12474-ND
|
DigiKey | CONN TERM BLK FEED THRU 12-26AWG Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.0050 / $7.2100 | Buy Now |
DISTI #
651-3076029
|
Mouser Electronics | DIN Rail Terminal Blocks UTI 2,5-PE/L/L RoHS: Compliant | 152 |
|
$5.0000 / $7.2100 | Buy Now |
|
Onlinecomponents.com | Installation ground terminal block - Screw connection - cross section: 0.2 mm² - 4 mm² - AWG: 24 - 12 - width: 5.2 mm - color: gray - mounting type: NS 35/7,5 - NS 35/15 |
94 In Stock |
|
$5.1800 / $11.8500 | Buy Now |
DISTI #
3076029
|
TTI | DIN Rail Terminal Blocks UTI 2,5-PE/L/L RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Each | Americas - 0 |
|
$4.9500 / $5.8500 | Buy Now |
DISTI #
000000000004968558
|
Sager | DIN Rail Terminal Blocks UTI 2,5-PE/L/L Min Qty: 1 | 0 |
|
$6.2900 / $7.3400 | Buy Now |
|
Dynamic Solutions GmbH | Installation ground terminal block | 1100 |
|
RFQ | |
|
Master Electronics | Installation ground terminal block - Screw connection - cross section: 0.2 mm² - 4 mm² - AWG: 24 - 12 - width: 5.2 mm - color: gray - mounting type: NS 35/7,5 - NS 35/15 |
94 In Stock |
|
$5.1800 / $11.8500 | Buy Now |
|
Neutron USA | Terminal Block Installation Ground, 3row 5conn, Screw, 400V 24A, 12AWG, UTI 2.5-PE/L/L | 50 |
|
$51.1100 | Buy Now |
Part Details for 3076029
3076029 CAD Models
3076029 Part Data Attributes:
|
3076029
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
3076029
Phoenix Contact
Modular Terminal Block, 30A, 4mm2, 3 Row(s), 3 Deck(s),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | STANDARD: UL 94V-0; PA | |
Fastening Method | SCREW | |
Mounting Type | DIN RAIL | |
Number of Decks | 3 | |
Number of Rows | 3 | |
Number of Ways | 5 | |
Rated Current | 30 A | |
Rated Voltage | 400 V | |
Safety Approval | CB; CSA; CUL; EAC; UL; VDE | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK | |
Wire Cross Section | 4 mm2 | |
Wire Gauge | 12 AWG |