Part Details for 3075728 by Phoenix Contact
Overview of 3075728 by Phoenix Contact
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3075728
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
651-3075728
|
Mouser Electronics | DIN Rail Terminal Blocks UTI 16 BU RoHS: Compliant | 0 |
|
$4.1100 / $5.9500 | Order Now |
|
Onlinecomponents.com | Installation terminal block - Screw connection - cross section: 6 mm² - 25 mm² - AWG: 10 - 4 - width: 12.2 mm - color: blue - mounting type: NS 35/7,5 - NS 35/15 RoHS: Compliant | 0 |
|
$4.0000 / $5.8300 | Buy Now |
DISTI #
000000000003670753
|
Sager | DIN Rail Terminal Blocks UTI 16 BU | 0 |
|
Buy Now | |
|
Dynamic Solutions GmbH | Installation terminal block | 1500 |
|
RFQ | |
|
Master Electronics | Installation terminal block - Screw connection - cross section: 6 mm² - 25 mm² - AWG: 10 - 4 - width: 12.2 mm - color: blue - mounting type: NS 35/7,5 - NS 35/15 RoHS: Compliant | 0 |
|
$4.0000 / $5.8300 | Buy Now |
Part Details for 3075728
3075728 CAD Models
3075728 Part Data Attributes:
|
3075728
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
3075728
Phoenix Contact
Modular Terminal Block
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK |