Part Details for 3075 by Keystone Electronics Corp
Overview of 3075 by Keystone Electronics Corp
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3075
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94F4536
|
Newark | Staking Tool, For Use With:1/16" Eyelet, Product Range:-, Material:Steel, Outer Diameter:0.312", Tool Body Material:Steel Rohs Compliant: Yes |Keystone 3075 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$588.5300 / $898.2800 | Buy Now |
DISTI #
36-3075-ND
|
DigiKey | TOOL STAKING FOR EYELETS Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
3 In Stock |
|
$676.0500 | Buy Now |
DISTI #
534-3075
|
Mouser Electronics | Punches & Dies 1/16" STAKING TOOL | 0 |
|
$676.0500 | Order Now |
DISTI #
70183206
|
RS | Tool Kit, Swage/Staking 6-32 Thread, Swage Dia. .250 | Keystone Electronics 3075 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$676.0500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bulk | 0Bulk |
|
$657.8800 | Buy Now |
DISTI #
000000000000358226
|
Sager | Punches & Dies 1/16 STAKING TOOL Min Qty: 1 | 0 |
|
$619.5000 / $766.7100 | Buy Now |
Part Details for 3075
3075 CAD Models
3075 Part Data Attributes:
|
3075
Keystone Electronics Corp
Buy Now
|
Compare Parts:
3075
Keystone Electronics Corp
|
Samacsys Manufacturer | Keystone Electronics |