Part Details for 3075 WH001 by Alpha Wire
Overview of 3075 WH001 by Alpha Wire
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3075 WH001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02F8424
|
Newark | Hook Up Wire, 1000Ft, 18Awg, Copper, White, 600V, Jacket Material:Pvc, Jacket Color:White, Wire Gauge:18Awg, Conductor Area Csa:0.816Mm², Reel Length (Imperial):1000Ft, Reel Length (Metric):305M, Operating Temperature Max:105°C Rohs Compliant: Yes |Alpha Wire 3075 WH001 Min Qty: 5 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 0 |
|
$346.0400 | Buy Now |
DISTI #
A2103W-1000-ND
|
DigiKey | HOOK-UP STRND 18AWG WHITE 1000' Min Qty: 1 Lead time: 5 Weeks Container: Spool |
9 In Stock |
|
$293.1400 | Buy Now |
DISTI #
602-3075-1000-01
|
Mouser Electronics | Hook-up Wire 18AWG 16/30 PVC 1000ft SPOOL WHT RoHS: Compliant | 4 |
|
$293.1300 / $293.1400 | Buy Now |
DISTI #
70136001
|
RS | Hook-Up Wire, 18 AWG, 16/30 Strand, UL 1015, PVC insulated, White, 3075 Series | Alpha Wire 3075 WH001 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: ft. Coil | 2 |
|
$296.0700 | Buy Now |
DISTI #
3075-WH001
|
TME | Wire, HookUp Wire, stranded, Cu, 18AWG, PVC, white, 600V, 305m Min Qty: 1 | 5 |
|
$118.0600 / $168.6600 | Buy Now |