Part Details for 3075 GR001 by Alpha Wire
Results Overview of 3075 GR001 by Alpha Wire
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MP-64RJ4528GR-001 | Amphenol Cables on Demand | Amphenol MP-64RJ4528GR-001 Slim Category-6 (Thin CAT6) UTP 28-AWG Network Patch Cable (550-MHz) with Snagless RJ45 Connectors - Red 1ft |
Price & Stock for 3075 GR001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1199084
|
Farnell | WIRE, UL1015, 18AWG, GREEN, 305M RoHS: Compliant Min Qty: 1 Lead time: 8 Weeks, 0 Days Container: Reel | 2 |
|
$155.1130 / $158.2847 | Buy Now |
DISTI #
A2103G-1000-ND
|
DigiKey | HOOK-UP STRND 18AWG GREEN 1000' Min Qty: 1 Lead time: 4 Weeks Container: Spool |
4 In Stock |
|
$319.7368 / $390.3500 | Buy Now |
DISTI #
602-3075-1000-04
|
Mouser Electronics | Hook-up Wire 18AWG 16/30 PVC 1000ft SPOOL GREEN RoHS: Compliant | 4 |
|
$319.7300 / $386.7400 | Buy Now |
DISTI #
70136004
|
RS | Hook-Up Wire, 18 AWG, 16/30 Strand, UL 1015, PVC insulated, Green, 3075 Series | Alpha Wire 3075 GR0... more RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: ft. Coil | 1 |
|
$362.7100 / $394.2500 | Buy Now |
DISTI #
3075-GR001
|
TME | Wire, HookUp Wire, stranded, Cu, 18AWG, PVC, green, 600V, 305m Min Qty: 1 | 5 |
|
$135.7900 / $193.9800 | Buy Now |
Part Details for 3075 GR001
3075 GR001 CAD Models
3075 GR001 Part Data Attributes
|
3075 GR001
Alpha Wire
Buy Now
|
Compare Parts:
3075 GR001
Alpha Wire
Select a part to compare: |
Samacsys Manufacturer | Alpha Wire |