Part Details for 3075 BK001 by Alpha Wire
Overview of 3075 BK001 by Alpha Wire
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-QSFPLOOPBK-001 | Amphenol Cables on Demand | Amphenol SF-QSFPLOOPBK-001 QSFP+ 40G Loopback Adapter Module for QSFP/QSFP+ Port Testing - 0dB Attenuation & 1.5W Power Consumption [Copper+Optical Ready] | |
ISL83075EIUZA | Renesas Electronics Corporation | ±15kV ESD Protected, 3.3V, Full Fail-safe, Low Power, High Speed or Slew Rate Limited, RS-485/RS-422 Transceivers | |
ISL83075EIBZA-T | Renesas Electronics Corporation | ±15kV ESD Protected, 3.3V, Full Fail-safe, Low Power, High Speed or Slew Rate Limited, RS-485/RS-422 Transceivers |
Price & Stock for 3075 BK001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02F8425
|
Newark | Hook Up Wire, 1000Ft, 18Awg Copper Black, Jacket Material:Pvc, Jacket Color:Black, Wire Gauge:18Awg, Conductor Area Csa:0.816Mm², Reel Length (Imperial):1000Ft, Reel Length (Metric):305M, Operating Temperature Max:105°C Rohs Compliant: Yes |Alpha Wire 3075 BK001 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Date Code: 1 Container: SPOOL | 0 |
|
$366.8000 | Buy Now |
DISTI #
A2103B-1000-ND
|
DigiKey | HOOK-UP STRND 18AWG BLACK 1000' Min Qty: 1 Lead time: 3 Weeks Container: Spool |
110 In Stock |
|
$310.7256 / $380.0800 | Buy Now |
DISTI #
602-3075-1000-02
|
Mouser Electronics | Hook-up Wire 18AWG 16/30 PVC 1000ft SPOOL BLACK RoHS: Compliant | 64 |
|
$310.7200 / $349.3800 | Buy Now |
DISTI #
70136002
|
RS | Hook-Up Wire, 18 AWG, 16/30 Strand, UL 1015, PVC insulated, Black, 3075 Series | Alpha Wire 3075 BK001 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Lead time: 7 Weeks, 0 Days Container: ft. Coil | 4 |
|
$353.4500 / $384.1800 | Buy Now |
DISTI #
3075-BK001
|
TME | Wire, HookUp Wire, stranded, Cu, 18AWG, PVC, black, 600V, 305m Min Qty: 1 | 7 |
|
$136.0000 / $194.0000 | Buy Now |
|
Powell Electronics | 1000' BLACK HOOK-UP WIRE Min Qty: 1 | 1 |
|
$549.4200 | Buy Now |