There are no models available for this part yet.
Overview of 3074TR by Keystone Electronics Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 3074TR by Keystone Electronics Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
36-3074TR-ND
|
DigiKey | BATTERY HOLDER COIN 20MM SMD Min Qty: 250 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.8070 | Buy Now | |
DISTI #
71135085
|
RS | SMT Insulated Retainer for 20mm Cell-Matte Tin Plate, Tape & Reel | Keystone Electronics 3074TR RoHS: Compliant Min Qty: 250 Package Multiple: 1 Container: Bulk | 0 |
|
$1.9200 / $2.1000 | RFQ | |
DISTI #
KEYS3074TR
|
TME | Clip, CR2032, Batt.no: 2, SMT, tape Min Qty: 250 | 0 |
|
$1.3500 / $1.7500 | RFQ | |
DISTI #
000000000003889022
|
Sager | Coin Cell Battery Holders 3074 CLIP TAPE/REEL 250PC | 0 |
|
Buy Now |
CAD Models for 3074TR by Keystone Electronics Corp
Part Data Attributes for 3074TR by Keystone Electronics Corp
3074TR
Keystone Electronics Corp
|
|
---|---|
Samacsys Manufacturer
|
Keystone Electronics
|
Want to compare parts?
-
3074TRKeystone Electronics CorpVS
-