Part Details for 3073966 by Phoenix Contact
Overview of 3073966 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3073966
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-15246-ND
|
DigiKey | CONN TERM BLK DISCONNECT 6-20AWG Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
28 In Stock |
|
$27.2646 / $35.2800 | Buy Now |
DISTI #
651-3073966
|
Mouser Electronics | DIN Rail Terminal Blocks UK 10-DREHSI-EX (6,3X32) RoHS: Compliant | 44 |
|
$27.2600 / $35.2500 | Buy Now |
|
Onlinecomponents.com | Fuse terminal block for cartridge fuse insert - cross section: 0.5 - 16 mm² - AWG: 24 - 6 - width: 12 mm - color: black | 0 |
|
$26.5400 / $37.7000 | Buy Now |
DISTI #
000000000005181864
|
Sager | DIN Rail Terminal Blocks UK 10-DREHSI-EX (6,3X32) Min Qty: 50 | 0 |
|
$30.8000 | Buy Now |
|
Dynamic Solutions GmbH | Fuse modular terminal block | 420 |
|
RFQ | |
|
Master Electronics | Fuse terminal block for cartridge fuse insert - cross section: 0.5 - 16 mm² - AWG: 24 - 6 - width: 12 mm - color: black | 0 |
|
$26.5400 / $37.7000 | Buy Now |
|
Neutron USA | DIN Rail Terminal Blocks UK 10-DREHSI-EX (6,3X32) | 50 |
|
$126.1900 | Buy Now |
Part Details for 3073966
3073966 CAD Models
3073966 Part Data Attributes:
|
3073966
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
3073966
Phoenix Contact
Modular Terminal Block
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Samacsys Modified On | 2019-03-18 08:52:10 | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK |