Part Details for 3073869 by Phoenix Contact
Overview of 3073869 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3073869
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3073869-ND
|
DigiKey | CONN TERM BLK DISCONNECT 6-24AWG Min Qty: 50 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.9600 | Buy Now |
DISTI #
651-3073869
|
Mouser Electronics | DIN Rail Terminal Blocks UT 6-TG P/P RoHS: Compliant | 0 |
|
$3.4300 / $4.6900 | Order Now |
|
Onlinecomponents.com | Disconnect terminal block - With test socket screws for insertion of test plugs - nom. voltage: 500 V - nominal current: 20 A - connection method: Screw connection - cross section: 0.2 mm² - 10 mm² - AWG: 24 - 8 - length: 57.8 mm - width: 8.2 mm - color: gray - mounting: NS 35/7,5 - NS 35/15 RoHS: Compliant | 0 |
|
$3.0400 / $3.7300 | Buy Now |
DISTI #
000000000003670741
|
Sager | DIN Rail Terminal Blocks UT 6-TG P/P Min Qty: 50 | 0 |
|
$3.8100 / $4.2600 | Buy Now |
|
Dynamic Solutions GmbH | Disconnect terminal block | 670 |
|
RFQ | |
|
Master Electronics | Disconnect terminal block - With test socket screws for insertion of test plugs - nom. voltage: 500 V - nominal current: 20 A - connection method: Screw connection - cross section: 0.2 mm² - 10 mm² - AWG: 24 - 8 - length: 57.8 mm - width: 8.2 mm - color: gray - mounting: NS 35/7,5 - NS 35/15 RoHS: Compliant | 0 |
|
$3.0400 / $3.7300 | Buy Now |
Part Details for 3073869
3073869 CAD Models
3073869 Part Data Attributes:
|
3073869
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
3073869
Phoenix Contact
Modular Terminal Block
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK |