Part Details for 3073403 by Phoenix Contact
Overview of 3073403 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3073403
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3073403-ND
|
DigiKey | TERM BLK SCREW CLAMP 1POS GRAY Min Qty: 50 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$10.9170 | Buy Now |
DISTI #
651-3073403
|
Mouser Electronics | Fixed Terminal Blocks UWV 10 | 0 |
|
$9.8600 / $11.8100 | Order Now |
DISTI #
71565355
|
RS | Feed-Through Terminal Block 10.1mm 6AWG 320V 57A 1 Pos Combicon Power Series | Phoenix Contact 3073403 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$9.4500 / $11.8100 | RFQ |
|
Onlinecomponents.com | Panel feed-through terminal block - connection method: Screw connection with tension sleeve - Screw connection with tension sleeve - number of positions: 1 - load current: 57 A - cross section: 0.5 mm² - 16 mm² - connection direction of the conductor to plug-in direction: -90 ° - width: 10.1 mm - color: gray RoHS: Compliant | Alternative Product Available |
|
$8.6300 / $11.7400 | Buy Now |
DISTI #
000000000003479651
|
Sager | Fixed Terminal Blocks UWV 10 Min Qty: 50 | 0 |
|
$10.4800 / $10.8700 | Buy Now |
|
Dynamic Solutions GmbH | Panel feed-through terminal block | 410 |
|
RFQ | |
|
Master Electronics | Panel feed-through terminal block - connection method: Screw connection with tension sleeve - Screw connection with tension sleeve - number of positions: 1 - load current: 57 A - cross section: 0.5 mm² - 16 mm² - connection direction of the conductor to plug-in direction: -90 ° - width: 10.1 mm - color: gray RoHS: Compliant | Alternative Product Available |
|
$8.6300 / $11.7400 | Buy Now |
Part Details for 3073403
3073403 CAD Models
3073403 Part Data Attributes:
|
3073403
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
3073403
Phoenix Contact
TERM BLK SCREW CLAMP 1POS 2PC
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |