Part Details for 3073380 by Phoenix Contact
Overview of 3073380 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for 3073380
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3073380-ND
|
DigiKey | TERM BLK SCREW CLAMP 2POS GRAY Min Qty: 50 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.7770 | Buy Now |
DISTI #
651-3073380
|
Mouser Electronics | Fixed Terminal Blocks UWV 4 RoHS: Compliant | 0 |
|
$6.1000 / $7.4300 | Order Now |
DISTI #
71565339
|
RS | Feed-Through Terminal Block 8.1mm 10AWG 320V 32A 1 Pos Combicon Power Series | Phoenix Contact 3073380 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$5.5800 / $7.9700 | RFQ |
|
Onlinecomponents.com | Panel feed-through terminal block - connection method: Screw connection with tension sleeve - Screw connection with tension sleeve - number of positions: 1 - load current: 32 A - cross section: 0.2 mm² - 6 mm² - connection direction of the conductor to plug-in direction: -90 ° - width: 8.1 mm - color: gray RoHS: Compliant |
44 In Stock 30 Factory Stock |
|
$5.1300 / $7.1900 | Buy Now |
DISTI #
000000000003479649
|
Sager | Fixed Terminal Blocks UWV 4 Min Qty: 50 | 0 |
|
$6.5100 / $7.0100 | Buy Now |
|
Dynamic Solutions GmbH | Panel feed-through terminal block | 960 |
|
RFQ | |
|
Master Electronics | Panel feed-through terminal block - connection method: Screw connection with tension sleeve - Screw connection with tension sleeve - number of positions: 1 - load current: 32 A - cross section: 0.2 mm² - 6 mm² - connection direction of the conductor to plug-in direction: -90 ° - width: 8.1 mm - color: gray RoHS: Compliant |
44 In Stock 30 Factory Stock |
|
$5.1300 / $7.1900 | Buy Now |
Part Details for 3073380
3073380 CAD Models
3073380 Part Data Attributes
|
3073380
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
3073380
Phoenix Contact
Modular Terminal Block
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK |