Part Details for 3073351 by Phoenix Contact
Overview of 3073351 by Phoenix Contact
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for 3073351
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-15241-ND
|
DigiKey | TERM BLK SCREW CLAMP 2POS GRAY Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
75 In Stock |
|
$10.9132 / $14.8200 | Buy Now |
DISTI #
651-3073351
|
Mouser Electronics | Fixed Terminal Blocks UW 16/S RoHS: Compliant | 99 |
|
$10.6500 / $14.1700 | Buy Now |
DISTI #
71565334
|
RS | Feed-Through Terminal Block 12.1mm 4AWG 500V 76A 1 Pos Combicon Power Series | Phoenix Contact 3073351 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 100 |
|
$10.9100 / $14.1700 | Buy Now |
|
Onlinecomponents.com | Panel feed-through terminal block - connection method: Screw connection with tension sleeve - Screw connection with tension sleeve - number of positions: 1 - load current: 76 A - cross section: 6 mm² - 25 mm² - connection direction of the conductor to plug-in direction: 0 ° - width: 12.1 mm - color: gray RoHS: Compliant | 0 |
|
$10.6500 / $14.4900 | Buy Now |
DISTI #
3073351
|
TTI | Fixed Terminal Blocks UW 16/S RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Each | Americas - 0 |
|
$10.1800 / $11.8300 | Buy Now |
DISTI #
000000000003479646
|
Sager | Fixed Terminal Blocks UW 16/S Min Qty: 50 | 0 |
|
$12.9400 / $13.4200 | Buy Now |
|
Dynamic Solutions GmbH | Panel feed-through terminal block | 740 |
|
RFQ | |
|
Master Electronics | Panel feed-through terminal block - connection method: Screw connection with tension sleeve - Screw connection with tension sleeve - number of positions: 1 - load current: 76 A - cross section: 6 mm² - 25 mm² - connection direction of the conductor to plug-in direction: 0 ° - width: 12.1 mm - color: gray RoHS: Compliant | 0 |
|
$10.6500 / $14.4900 | Buy Now |
Part Details for 3073351
3073351 CAD Models
3073351 Part Data Attributes:
|
3073351
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
3073351
Phoenix Contact
Barrier Strip Terminal Block
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |