Part Details for 3073283 by Phoenix Contact
Results Overview of 3073283 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
3073283 Information
3073283 by Phoenix Contact is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Price & Stock for 3073283
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3073283-ND
|
DigiKey | CONN TERM BLK DISCONN 14-26AWG Min Qty: 50 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.4600 | Buy Now |
DISTI #
651-3073283
|
Mouser Electronics | DIN Rail Terminal Blocks UT 4-TG BU RoHS: Compliant | 0 |
|
$2.3800 / $2.7100 | Order Now |
|
Onlinecomponents.com | Disconnect terminal block - nom. voltage: 500 V - nominal current: 20 A - connection method: Screw c... more RoHS: Compliant | 235 Factory Stock |
|
$2.1600 / $2.7700 | Buy Now |
DISTI #
54.98.74
|
GUDECO Handelsgesellschaft GmbH | UT 4-TG BU Trennklemme, Nennspannung: 500 V, Nennstrom: 20 A, Anschlussart: Schraubanschlu... more RoHS: Compliant Min Qty: 50 Package Multiple: 50 | 0 |
|
Buy Now | |
DISTI #
000000000002967678
|
Sager | DIN Rail Terminal Blocks UT 4-TG BU Min Qty: 50 | 0 |
|
$2.4600 / $2.7500 | Buy Now |
|
Dynamic Solutions GmbH | Disconnect terminal block | 1500 |
|
RFQ | |
|
Master Electronics | Disconnect terminal block - nom. voltage: 500 V - nominal current: 20 A - connection method: Screw c... more RoHS: Compliant | 235 Factory Stock |
|
$2.1600 / $2.7700 | Buy Now |
Part Details for 3073283
3073283 CAD Models
3073283 Part Data Attributes
|
3073283
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
3073283
Phoenix Contact
Modular Terminal Block
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Terminal and Terminal Block Type | DISCONNECT TERMINAL BLOCK |