Part Details for 3073050 by Phoenix Contact
Overview of 3073050 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Transportation and Logistics
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Aerospace and Defense
Healthcare
Renewable Energy
Robotics and Drones
Price & Stock for 3073050
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3073050-ND
|
DigiKey | CONN TERM BLK DISCONN 10-26AWG Min Qty: 50 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.9580 | Buy Now |
DISTI #
651-3073050
|
Mouser Electronics | DIN Rail Terminal Blocks UT 4-QUATTRO-MT BU RoHS: Compliant | 40 |
|
$4.9200 / $6.5300 | Buy Now |
|
Onlinecomponents.com | Knife disconnect terminal block - nom. voltage: 500 V - nominal current: 20 A - connection method: Screw connection - cross section: 0.14 mm² - 6 mm² - AWG: 26 - 10 - length: 65.4 mm - width: 6.2 mm - color: blue - mounting: NS 35/7,5 - NS 35/15 RoHS: Compliant | 80 Factory Stock |
|
$4.6400 / $6.7700 | Buy Now |
DISTI #
000000000003670735
|
Sager | DIN Rail Terminal Blocks UT 4-QUATTRO-MT BU Min Qty: 50 | 0 |
|
$5.7200 / $6.1600 | Buy Now |
|
Dynamic Solutions GmbH | Knife disconnect terminal block | 900 |
|
RFQ | |
|
Master Electronics | Knife disconnect terminal block - nom. voltage: 500 V - nominal current: 20 A - connection method: Screw connection - cross section: 0.14 mm² - 6 mm² - AWG: 26 - 10 - length: 65.4 mm - width: 6.2 mm - color: blue - mounting: NS 35/7,5 - NS 35/15 RoHS: Compliant | 80 Factory Stock |
|
$4.6400 / $6.7700 | Buy Now |
Part Details for 3073050
3073050 CAD Models
3073050 Part Data Attributes:
|
3073050
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
3073050
Phoenix Contact
Modular Terminal Block, 20A, 6mm2, 1 Row(s), 1 Deck(s),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | STANDARD: 94V-0, PA | |
Fastening Method | SCREW | |
Mounting Type | DIN RAIL | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 4 | |
Rated Current | 20 A | |
Rated Voltage | 500 V | |
Safety Approval | CB; CSA; CUL; EAC; UL; VDE | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK | |
Wire Cross Section | 6 mm2 | |
Wire Gauge | 10 AWG |