Part Details for 3072820 by Phoenix Contact
Overview of 3072820 by Phoenix Contact
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 3072820
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3072820-ND
|
DigiKey | CONN TERM BLK SEPARATOR RAIL GRY Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
60 In Stock |
|
$0.8319 / $1.1700 | Buy Now |
DISTI #
651-3072820
|
Mouser Electronics | Terminal Block Tools & Accessories TS-UK 6-T RoHS: Compliant | 0 |
|
$0.8310 / $1.1700 | Order Now |
DISTI #
71575163
|
RS | Separating plate length: 66.5 mm width: 1 mm height: 62.5 mm color: gray | Phoenix Contact 3072820 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 30 |
|
$0.9400 / $1.1900 | Buy Now |
|
Onlinecomponents.com | Separating plate - length: 66.5 mm - width: 1 mm - height: 62.5 mm - color: gray | 0 |
|
$0.8480 / $1.2370 | Buy Now |
DISTI #
3072820
|
TTI | Terminal Block Tools & Accessories TS-UK 6-T RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Each | Americas - 0 |
|
$0.8200 / $1.0500 | Buy Now |
DISTI #
TS-UK6-T
|
TME | Pitch spacer, for rail connectors Min Qty: 2 | 0 |
|
$0.4720 / $0.6070 | RFQ |
DISTI #
000000000005578090
|
Sager | Terminal Block Tools & Accessories TS-UK 6-T Min Qty: 10 | 0 |
|
$1.0500 / $1.2200 | Buy Now |
|
Dynamic Solutions GmbH | Separating plate | 960 |
|
RFQ | |
|
Master Electronics | Separating plate - length: 66.5 mm - width: 1 mm - height: 62.5 mm - color: gray | 0 |
|
$0.8480 / $1.2370 | Buy Now |