-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
HEATSINK MICRO 0.9" THRU/TRANS
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPS3307-25DRG4 | Texas Instruments | Triple Processor Supervisory Circuit 8-SOIC -40 to 85 | |
TPS3307-25DGNR | Texas Instruments | Triple Processor Supervisory Circuit 8-MSOP-PowerPAD -40 to 85 | |
TPS3307-25DR | Texas Instruments | Triple Processor Supervisory Circuit 8-SOIC -40 to 85 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1102-1609-ND
|
DigiKey | HEATSINK MICRO 0.9" THRU/TRANS Min Qty: 1 Lead time: 26 Weeks Container: Tray |
51 In Stock |
|
$15.4624 / $21.7900 | Buy Now |
DISTI #
30725
|
Avnet Americas | Heat Sink Passive Straight Thru-Hole Aluminum - Boxed Product (Development Kits) (Alt: 30725) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Box | 0 |
|
RFQ | |
DISTI #
492-30725
|
Mouser Electronics | Heat Sinks Micro Tran 0.9" TH RoHS: Compliant | 97 |
|
$14.8600 / $21.7900 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 10 |
|
$14.4000 | Buy Now |
|
Quest Components | 8 |
|
$15.6000 | Buy Now | |
DISTI #
30725
|
Avnet Abacus | Heat Sink Passive Straight Thru-Hole Aluminum (Alt: 30725) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 30 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
30725
Vicor Corporation
Buy Now
Datasheet
|
Compare Parts:
30725
Vicor Corporation
HEATSINK MICRO 0.9" THRU/TRANS
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VICOR CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | VICOR | |
Body Material | ALUMINUM ALLOY | |
Construction | EXTRUDED | |
Finish | CLEAR | |
Height | 23.11 mm | |
Length | 57.91 mm | |
Thermal Support Device Type | HEAT SINK | |
Width | 37.34 mm |