Part Details for 30721 by Vicor Corporation
Overview of 30721 by Vicor Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 30721
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1102-30721-ND
|
DigiKey | HS XF 10.16MM CFG "B" Min Qty: 1 Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
$27.5800 | Buy Now |
DISTI #
30721
|
Avnet Americas | Heat Sink Passive Mini-Size DC to DC Module Transverse Through Hole Aluminum Alloy - Boxed Product (Development Kits) (Alt: 30721) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Box | 0 |
|
RFQ | |
DISTI #
492-30721
|
Mouser Electronics | Heat Sinks Mini Tran 0.4" TH RoHS: Compliant | 2 |
|
$18.8000 / $27.5800 | Buy Now |
Part Details for 30721
30721 CAD Models
30721 Part Data Attributes
|
30721
Vicor Corporation
Buy Now
|
Compare Parts:
30721
Vicor Corporation
|
Samacsys Manufacturer | VICOR |